SC21152AULTRC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Semtech Corporation
In Stock: 1 347
Unit Price: 1,25000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC21152AULTRC

DigiKey Part Number
600-SC21152AULTRCTR-ND - Tape & Reel (TR)
600-SC21152AULTRCCT-ND - Cut Tape (CT)
600-SC21152AULTRCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC21152AULTRC
Description
IC REG BUCK ADJ 1.2A 6MLPD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-MLPD (1.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,68600 €6,86 €
250,61960 €15,49 €
1000,54660 €54,66 €
2500,51184 €127,96 €
5000,49090 €245,45 €
1 0000,47917 €479,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45237 €1 357,11 €
6 0000,44196 €2 651,76 €
9 0000,43674 €3 930,66 €
15 0000,43096 €6 464,40 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,14000 €