Direct

RCLAMP2451Y.TFT | |
|---|---|
DigiKey Part Number | RCLAMP2451Y.TFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP2451Y.TFT |
Description | TVS DIODE 24VWM 7VC SLP0603P2X3E |
Customer Reference | |
Detailed Description | 7V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 28V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFDFN | |
Supplier Device Package | ||
Base Product Number |


