



RCLAMP03354P.A | |
|---|---|
DigiKey Part Number | 600-RCLAMP03354P.ATR-ND - Tape & Reel (TR) 600-RCLAMP03354P.ACT-ND - Cut Tape (CT) 600-RCLAMP03354P.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP03354P.A |
Description | TVS DIODE 3.3VWM 7VC 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | HDMI2, USB 3.2 | |
Capacitance @ Frequency | 0.28pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78600 € | 7,86 € |
| 100 | 0,51950 € | 51,95 € |
| 500 | 0,40542 € | 202,71 € |
| 1 000 | 0,36869 € | 368,69 € |
| 2 000 | 0,33778 € | 675,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30432 € | 1 521,60 € |
| 10 000 | 0,28365 € | 2 836,50 € |
| 15 000 | 0,27313 € | 4 096,95 € |
| 25 000 | 0,26130 € | 6 532,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,50000 € |



