
JANTX1N5553 | |
---|---|
DigiKey Part Number | 600-JANTX1N5553-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5553 |
Description | DIODE STANDARD 800V 5A AXIAL |
Customer Reference | |
Detailed Description | Diode 800 V 5A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N5553 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 92pF @ 5V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/420 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | - | |
Base Product Number |