GS2984-INTE3D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 192
Unit Price: 15,91000 €
Datasheet
Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2984-INTE3D

DigiKey Part Number
GS2984-INTE3D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS2984-INTE3D
Description
IC VIDEO CABLE EQUALIZER 16QFN
Customer Reference
Detailed Description
Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Equalizer
Applications
Professional Video
Standards
SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,39508 €12 697,54 €
Manufacturers Standard Package
Unit Price without VAT:25,39508 €
Unit Price with VAT:30,47410 €