Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2984-INTE3

DigiKey Part Number
GS2984-INTE3TR-ND - Tape & Reel (TR)
GS2984-INTE3CT-ND - Cut Tape (CT)
GS2984-INTE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS2984-INTE3
Description
IC VIDEO CABLE EQUALIZER 16QFN
Customer Reference
Detailed Description
Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Equalizer
Applications
Professional Video
Standards
SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,25000 €38,25 €
1031,27500 €312,75 €
2529,53320 €738,33 €
10028,73770 €2 873,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,70668 €6 676,67 €
Manufacturers Standard Package
Unit Price without VAT:38,25000 €
Unit Price with VAT:45,90000 €