
GS4900BCNE3 | |
|---|---|
DigiKey Part Number | GS4900BCNE3-ND |
Manufacturer | |
Manufacturer Product Number | GS4900BCNE3 |
Description | IC CLK/FREQ GENERATOR 64-VFQFN |
Customer Reference | |
Detailed Description | Video Genlock Clock/Frequency Generator, Synthesizer IC 165MHz 1 Output 64-QFN (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Video Genlock | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVCMOS, LVDS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:11 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 165MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |

