
SX1240ISTRT | |
|---|---|
DigiKey Part Number | SX1240ISTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1240ISTRT |
Description | RF XMITTER ISM 418/434MHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Transmitter ISM 418MHz, 434MHz, 868MHz 10dBm 100kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1240ISTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 418MHz, 434MHz, 868MHz | |
Applications | Home / Industrial Automation, Remote Access, Security Alarms | |
Modulation or Protocol | ISM | |
Data Rate (Max) | 100kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 16.5mA | |
Data Interface | - | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC, EDP | |
Base Product Number |

