Video Receiver IC GSPI SMPTE 100-LBGA (11x11) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1661AIBE3

DigiKey Part Number
GS1661AIBE3-ND
Manufacturer
Manufacturer Product Number
GS1661AIBE3
Description
IC VIDEO CABLE EQUALIZER 100BGA
Customer Reference
Detailed Description
Video Receiver IC GSPI SMPTE 100-LBGA (11x11) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Not For New Designs
Function
Receiver
Applications
Professional Video
Standards
SMPTE
Control Interface
GSPI
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-LBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
170,08000 €70,08 €
1058,32000 €583,20 €
2555,38440 €1 384,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,08000 €
Unit Price with VAT:84,09600 €