
GS12141-INE3 | |
|---|---|
DigiKey Part Number | GS12141-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS12141-INE3 |
Description | IC VIDEO EQUALIZER QFN 40L 6X4 |
Customer Reference | |
Detailed Description | Video Equalizer IC SMPTE Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,49000 € | 39,49 € |
| 10 | 32,31700 € | 323,17 € |
| 25 | 30,52640 € | 763,16 € |
| 100 | 28,55880 € | 2 855,88 € |
| Unit Price without VAT: | 39,49000 € |
|---|---|
| Unit Price with VAT: | 47,38800 € |

