
GN1196-INE3 | |
|---|---|
DigiKey Part Number | 600-GN1196-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GN1196-INE3 |
Description | IC LASER DRIVER 3.3V 24QFN |
Customer Reference | |
Detailed Description | Laser Driver IC 12.5Gbps 1 Channel 2.4V ~ 3.3V 32-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Laser Diode Driver, Burst Mode | |
Data Rate | 12.5Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.4V ~ 3.3V | |
Current - Modulation | 100mA | |
Current - Bias | 100 mA | |
Operating Temperature | - | |
Package / Case | 32-QFN | |
Supplier Device Package | 32-QFN | |
Mounting Type | Surface Mount | |
Base Product Number |

