
ECLAMP3202A.TCT | |
|---|---|
DigiKey Part Number | ECLAMP3202A.TCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECLAMP3202A.TCT |
Description | TVS DEVICE MIXED SC-89 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit Surface Mount SC-89 (SOT-666) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89 (SOT-666) | |
Base Product Number |


