
ECLAMP2388P.TCT | |
|---|---|
DigiKey Part Number | 600-ECLAMP2388P.TCTTR-ND - Tape & Reel (TR) 600-ECLAMP2388P.TCT-ND - Cut Tape (CT) 600-ECLAMP2388P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2388P.TCT |
Description | FILTER RC(PI) 200 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 200Ohms, C = 12pF 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 200 | |
Values | R = 200Ohms, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,17100 € | 11,71 € |
| 100 | 0,79120 € | 79,12 € |
| 500 | 0,62832 € | 314,16 € |
| 1 000 | 0,57593 € | 575,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50946 € | 1 528,38 € |
| 6 000 | 0,47601 € | 2 856,06 € |
| 9 000 | 0,45898 € | 4 130,82 € |
| 15 000 | 0,44620 € | 6 693,00 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,20800 € |

