NTC Thermistor 8 Disc 11mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D2-11LD

DigiKey Part Number
4316-8D2-11LD-ND
Manufacturer
Manufacturer Product Number
8D2-11LD
Description
NTC THERMISTORS 8OHMS 3AMPS STRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 8 Disc 11mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
8
Resistance Tolerance
±15%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
2800K
B25/100
-
Operating Temperature
-50°C ~ 170°C
Length - Lead Wire
0.79" (20.00mm)
Mounting Type
Through Hole
Package / Case
Disc 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
50,49400 €2,47 €
100,46900 €4,69 €
250,43800 €10,95 €
500,41680 €20,84 €
1000,39730 €39,73 €
5000,35848 €179,24 €
1 0000,34402 €344,02 €
5 0000,31496 €1 574,80 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68400 €