Diode Array 2 Independent 180 V 160A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSXD160A018S1-D3

DigiKey Part Number
1560-1110-5-ND
Manufacturer
Manufacturer Product Number
GSXD160A018S1-D3
Description
DIODE MOD SCHOT 180V 160A SOT227
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 180 V 160A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
920 mV @ 160 A
Manufacturer
SemiQ
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
3 mA @ 180 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
2 Independent
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
SOT-227-4, miniBLOC
Voltage - DC Reverse (Vr) (Max)
180 V
Supplier Device Package
SOT-227
Current - Average Rectified (Io) (per Diode)
160A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6526,15569 €1 700,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,15569 €
Unit Price with VAT:31,38683 €