SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSXD080A004S1-D3

DigiKey Part Number
1560-1082-5-ND
Manufacturer
Manufacturer Product Number
GSXD080A004S1-D3
Description
DIODE MOD SCHOTT 45V 80A SOT-227
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 45 V 80A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SemiQ
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
80A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,18000 €31,18 €
1322,47538 €292,18 €
10420,60731 €2 143,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,18000 €
Unit Price with VAT:37,41600 €