
SCCT 120/80 600/5A VA 5 CL 1 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT120/80600/5AVA5CL1-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 120/80 600/5A VA 5 CL 1 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Selec Controls USA Inc. | Current Ratio 600:5 |
Series | Mounting Type Chassis Mount |
Packaging Box | Height - Seated (Max) 7.953" (202.00mm) |
Part Status Active | Termination Style Terminal Block |
Frequency Range 50Hz ~ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,03000 € | 80,03 € |
| 10 | 71,91100 € | 719,11 € |
| 25 | 68,89440 € | 1 722,36 € |
| 50 | 66,69000 € | 3 334,50 € |
| 100 | 64,55200 € | 6 455,20 € |
| Unit Price without VAT: | 80,03000 € |
|---|---|
| Unit Price with VAT: | 96,03600 € |

