
PPRD-4M-1-230V | |
---|---|
DigiKey Part Number | 4106-PPRD-4M-1-230V-ND |
Manufacturer | |
Manufacturer Product Number | PPRD-4M-1-230V |
Description | 1-2W ,DIGITAL PUMP PROTECTION RE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Multiple DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 180 ~ 300VAC | |
Trip Range | 1 ~ 30A, 180 ~ 300VAC | |
Delay Time | 0 ~ 999s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,92000 € | 28,92 € |
10 | 25,74900 € | 257,49 € |
25 | 24,58760 € | 614,69 € |
50 | 23,74280 € | 1 187,14 € |
100 | 22,92630 € | 2 292,63 € |
250 | 22,64592 € | 5 661,48 € |
Unit Price without VAT: | 28,92000 € |
---|---|
Unit Price with VAT: | 34,70400 € |