
102110551 | |
|---|---|
DigiKey Part Number | 1597-102110551-ND |
Manufacturer | |
Manufacturer Product Number | 102110551 |
Description | 7-INCH SMART DISPLAY (POWERED BY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SSD202 LCD 7" Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | LCD 7" | |
Utilized IC / Part | SSD202 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 100,92550 € | 2 018,51 € |
| Unit Price without VAT: | 100,92550 € |
|---|---|
| Unit Price with VAT: | 121,11060 € |

