2.35GHz ~ 2.55GHz, 4.85GHz ~ 6.1GHz Handheld Spectrum Analyzer -105 ~ -5dBm Hold, Max, Ave, USB Port Antennas (Directional and Stick), Battery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114990162

DigiKey Part Number
1597-1177-ND
Manufacturer
Manufacturer Product Number
114990162
Description
RF ANLZ HH 2.35-2.55GHZ/6.1GHZ
Customer Reference
Detailed Description
2.35GHz ~ 2.55GHz, 4.85GHz ~ 6.1GHz Handheld Spectrum Analyzer -105 ~ -5dBm Hold, Max, Ave, USB Port Antennas (Directional and Stick), Battery
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Type
Spectrum Analyzer
Style
Handheld
Frequency Range
2.35GHz ~ 2.55GHz, 4.85GHz ~ 6.1GHz
Amplitude (Level) Range
-105 ~ -5dBm
Features
Hold, Max, Ave, USB Port
Includes
Antennas (Directional and Stick), Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.