
110991325 | |
|---|---|
DigiKey Part Number | 1597-110991325-ND |
Manufacturer | |
Manufacturer Product Number | 110991325 |
Description | CASE ACRYLIC BLACK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Case Acrylic Black Hand Held X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4B | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Acrylic | |
Color | Black | |
Thickness | - | |
Features | Heat Sink | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,56400 € | 151,28 € |
| Unit Price without VAT: | 7,56400 € |
|---|---|
| Unit Price with VAT: | 9,07680 € |

