
110990014 | |
|---|---|
DigiKey Part Number | 110990014-ND |
Manufacturer | |
Manufacturer Product Number | 110990014 |
Description | RAINBOWDUINO ATMEGA328 EVAL BRD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | ATmega328 Rainbowduino - AVR MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,81462 € | 44 407,31 € |
| Unit Price without VAT: | 88,81462 € |
|---|---|
| Unit Price with VAT: | 106,57754 € |





