Capacitive Graphic LCD Display Module TFT - Color USB 7" (177.80mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104060007

DigiKey Part Number
1597-1556-ND
Manufacturer
Manufacturer Product Number
104060007
Description
GRAPHIC DISPLAY TFT - 7"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module TFT - Color USB 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
155.00mm W x 89.00mm H
Backlight
-
Dot Pixels
1024 x 600
Interface
USB
Controller Type
RTD2660H
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.