102991374 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


OKdo
In Stock: 334
Unit Price: 17,91000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102991374

DigiKey Part Number
1597-102991374-ND
Manufacturer
Manufacturer Product Number
102991374
Description
MICRO:BIT V2
Customer Reference
Detailed Description
micro:bit V2 Education MPU
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Kit Type
MPU
Main Purpose
Education
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
nRF52833
Included MCU/MPU Board(s)
micro:bit V2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
216,07500 €32,15 €
Unit Price without VAT:16,07500 €
Unit Price with VAT:19,29000 €