
102110381 | |
|---|---|
DigiKey Part Number | 1597-102110381-ND |
Manufacturer | |
Manufacturer Product Number | 102110381 |
Description | BEAGLEBONE GREEN GATEWAY DEVELOP |
Customer Reference | |
Detailed Description | AM3358BZCZ BeagleBone Green Gateway Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | AM3358BZCZ | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | BeagleBone Cape, Grove | |
Suggested Programming Environment | - | |
Note | - |

