
101021095 | |
|---|---|
DigiKey Part Number | 1597-101021095-ND |
Manufacturer | |
Manufacturer Product Number | 101021095 |
Description | GROVE VOC GAS SENSOR (SGP40) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SGP40 Air Quality Sensor Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Air Quality | |
Utilized IC / Part | SGP40 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,84400 € |


