cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D34527

DigiKey Part Number
1569-D34527-ND
Manufacturer
Manufacturer Product Number
D34527
Description
MOISTURE BARRIER BAG, DRI-SHIELD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 5" (127mm) X 27" (685.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
None
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
4.0 mil (101.6 microns)
Length - Inside
27" (685.8mm)
Width - Inside
5" (127mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0001,41443 €1 414,43 €
Unit Price without VAT:1,41443 €
Unit Price with VAT:1,69732 €