


817R 36X250 | |
|---|---|
DigiKey Part Number | SCP710-ND |
Manufacturer | |
Manufacturer Product Number | 817R 36X250 |
Description | FILM STATIC SHLD IN 36"X250' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Film <10nJ Energy Shielding Silver 36" (914.4mm) X 250' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Film | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 250' (76.2m) | |
Width - Inside | 36" (914.4mm) | |
Tensile Strength | 4600 psi | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,82000 € | 531,82 € |
| Unit Price without VAT: | 531,82000 € |
|---|---|
| Unit Price with VAT: | 638,18400 € |

