

1002.58 | |
---|---|
DigiKey Part Number | 1002.58-ND |
Manufacturer | |
Manufacturer Product Number | 1002.58 |
Description | BAG STATIC SHIELD MTL IN 2.5"X8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 2.5" (63.5mm) X 8" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 8" (203.2mm) | |
Width - Inside | 2.5" (63.5mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
6 500 | 0,13433 € | 873,14 € |
Unit Price without VAT: | 0,13433 € |
---|---|
Unit Price with VAT: | 0,16120 € |