
PCAP02-EVA-KIT | |
|---|---|
DigiKey Part Number | PCAP02-EVA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PCAP02-EVA-KIT |
Description | EVAL BOARD FOR PCAP02 |
Customer Reference | |
Detailed Description | PCap02 PICOCAP® Capacitance-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Capacitance-to-Digital Converter | |
Embedded | Yes, DSP | |
Utilized IC / Part | PCap02 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,76000 € | 223,76 € |
| Unit Price without VAT: | 223,76000 € |
|---|---|
| Unit Price with VAT: | 268,51200 € |


