Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD14.4101.307

DigiKey Part Number
KD14.4101.307-ND
Manufacturer
Manufacturer Product Number
KD14.4101.307
Description
PWR ENT MOD RCPT IEC320-C14
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14
Datasheet
 Datasheet
EDA/CAD Models
KD14.4101.307 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Switch Features
Switch On-Off
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bulk
Fuse Holder, Drawer
Drawer Sold Separate
Part Status
Active
Panel Cutout Dimensions
Rectangular - 27.50mm x 66.50mm
Connector Style
IEC 320-C14
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Male Blades - Module
Ingress Protection
IP40
Current Rating - Appliance Inlet
10A
Approval Agency
CCC, CSA, ENEC, UL
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Number of Positions
3
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
4022,11950 €884,78 €
Unit Price without VAT:22,11950 €
Unit Price with VAT:26,54340 €