
ITRF-0249-D101 | |
|---|---|
DigiKey Part Number | 486-5478-ND |
Manufacturer | |
Manufacturer Product Number | ITRF-0249-D101 |
Description | ITRF PULSE TRANSFORMER THT 0.1A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.701" L x 0.717" W (17.80mm x 18.20mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.32 oz (9.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 5,19400 € | 51,94 € |
| 45 | 4,85244 € | 218,36 € |
| 90 | 4,70156 € | 423,14 € |
| 135 | 4,61519 € | 623,05 € |
| 270 | 4,47056 € | 1 207,05 € |
| 540 | 4,32993 € | 2 338,16 € |
| 1 035 | 4,20147 € | 4 348,52 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,91200 € |

