
IL-20-0001 | |
---|---|
DigiKey Part Number | 486-5494-ND |
Manufacturer | |
Manufacturer Product Number | IL-20-0001 |
Description | IL5 PULSE TRANSFORMER THT 0.25A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IL-20-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 3mH | |
ET (Volt-Time) | 300VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 0.906" W (28.00mm x 23.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.53 oz (15.1 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,63000 € | 5,63 € |
10 | 5,07600 € | 50,76 € |
25 | 4,87080 € | 121,77 € |
50 | 4,72020 € | 236,01 € |
100 | 4,57330 € | 457,33 € |
250 | 4,38516 € | 1 096,29 € |
500 | 4,24728 € | 2 123,64 € |
1 000 | 4,11323 € | 4 113,23 € |
Unit Price without VAT: | 5,63000 € |
---|---|
Unit Price with VAT: | 6,75600 € |