Direct
Similar

GSP1.8101.2 | |
|---|---|
DigiKey Part Number | 486-5560-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.8101.2 |
Description | PWR ENT RCPT GSP1 APPL 10A PNL |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC |



