
GRF4.0029.013.C | |
|---|---|
DigiKey Part Number | 486-5642-ND |
Manufacturer | |
Manufacturer Product Number | GRF4.0029.013.C |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Shielded |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.50mm x 20.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,51000 € | 22,51 € |
| 20 | 18,21150 € | 364,23 € |
| 40 | 17,34275 € | 693,71 € |
| 60 | 16,85383 € | 1 011,23 € |
| 100 | 16,25770 € | 1 625,77 € |
| 260 | 15,19881 € | 3 951,69 € |
| 500 | 14,51446 € | 7 257,23 € |
| Unit Price without VAT: | 22,51000 € |
|---|---|
| Unit Price with VAT: | 27,01200 € |

