
FMBD-B92F-J612 | |
|---|---|
DigiKey Part Number | 486-4492-ND |
Manufacturer | |
Manufacturer Product Number | FMBD-B92F-J612 |
Description | LINE FILTER 300/520VAC 160A CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 160 A 300V, 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMBD-B92F-J612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 300V, 520V | |
Current | 160 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | L1 - 400µH, L2 - 9µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,40000 € | 815,40 € |
| 10 | 796,57200 € | 7 965,72 € |
| Unit Price without VAT: | 815,40000 € |
|---|---|
| Unit Price with VAT: | 978,48000 € |

