FMAD-T4QT-3260.EU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SCHURTER Inc.
In Stock: 1
Unit Price: 125,44000 €
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 32 A 277V, 480V 50/60Hz Single Stage Screw Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD-T4QT-3260.EU

DigiKey Part Number
486-4488-ND
Manufacturer
Manufacturer Product Number
FMAD-T4QT-3260.EU
Description
LINE FILTER 277V/480VAC 32A CHAS
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 32 A 277V, 480V 50/60Hz Single Stage Screw Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
277V, 480V
Current
32 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Screw Clamp
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes