FMAC-0932-2512I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAC-0932-2512I

DigiKey Part Number
FMAC-0932-2512I-ND
Manufacturer
Manufacturer Product Number
FMAC-0932-2512I
Description
LINE FILTER 480V/520VAC 25A CHAS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 25 A 480V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMAC-0932-2512I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V, 520V
Current
25 A
Frequency - Operating
50/60Hz
Applications
Photovoltaic Inverter
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
3mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1203,83000 €203,83 €
Manufacturers Standard Package
Unit Price without VAT:203,83000 €
Unit Price with VAT:244,59600 €