Three Phase (Delta) EMC/EMI Line Filter 6 A 480V, 520V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAC-0924-0610

DigiKey Part Number
486-5674-ND
Manufacturer
Manufacturer Product Number
FMAC-0924-0610
Description
LINE FILTER 480V/520VAC 6A CHASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 6 A 480V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
SCHURTER Inc.
Applications
Photovoltaic Inverter
Series
Approval Agency
CE, cURus, UKCA
Packaging
Bag
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Block
Configuration
Single Stage
Inductance
10mH
Voltage - Rated AC
480V, 520V
Base Product Number
Current
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1128,30000 €128,30 €
10104,69600 €1 046,96 €
2696,20731 €2 501,39 €
5094,77440 €4 738,72 €
Unit Price without VAT:128,30000 €
Unit Price with VAT:153,96000 €