DSH-14-000x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSH-14-0003

DigiKey Part Number
DSH-14-0003-ND
Manufacturer
Manufacturer Product Number
DSH-14-0003
Description
FIXED IND 2A 25 MOHM TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inductor 2 A 25mOhm Radial, Horizontal - Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
DSH-14-0003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Current Rating (Amps)
DC Resistance (DCR)
25mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal - Corner Terminals
Supplier Device Package
-
Size / Dimension
0.591" L x 0.413" W (15.00mm x 10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,67290 €734,58 €
Unit Price without VAT:3,67290 €
Unit Price with VAT:4,40748 €