2 Line Common Mode Choke Through Hole 4.5A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Through Hole 4.5A DCR 10mOhm
DSF-28-0008

DSF-28-0008

DigiKey Part Number
486-5678-ND
Manufacturer
Manufacturer Product Number
DSF-28-0008
Description
CMC 4.5A 2LN TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 4.5A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
DSF-28-0008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
600V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.114" L x 1.079" W (28.30mm x 27.40mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,45000 €8,45 €
106,94900 €69,49 €
406,17775 €247,11 €
805,82563 €466,05 €
1205,62925 €675,51 €
2805,24046 €1 467,33 €
5204,97400 €2 586,48 €
1 0004,89755 €4 897,55 €
Manufacturers Standard Package
Unit Price without VAT:8,45000 €
Unit Price with VAT:10,14000 €