
DKLP-0331-0350 | |
|---|---|
DigiKey Part Number | 486-5716-ND |
Manufacturer | |
Manufacturer Product Number | DKLP-0331-0350 |
Description | CMC 3A 3LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 3A DCR 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DKLP-0331-0350 Models |
Category | Voltage Rating - DC 760V |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 540V |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 3.150" L x 3.150" W (80.00mm x 80.00mm) |
Number of Lines 3 | Package / Case Nonstandard |
Current Rating (Max) 3A | Base Product Number |
DC Resistance (DCR) (Max) 260mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,74000 € | 55,74 € |
| 10 | 45,86000 € | 458,60 € |
| 26 | 42,30423 € | 1 099,91 € |
| 50 | 40,27480 € | 2 013,74 € |
| Unit Price without VAT: | 55,74000 € |
|---|---|
| Unit Price with VAT: | 66,88800 € |

