
DKLP-0329-0510 | |
|---|---|
DigiKey Part Number | 486-5718-ND |
Manufacturer | |
Manufacturer Product Number | DKLP-0329-0510 |
Description | CMC 5A 3LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 5A DCR 48mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DKLP-0329-0510 Models |
Category | Voltage Rating - DC 760V |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 540V |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.890" L x 1.890" W (48.00mm x 48.00mm) |
Number of Lines 3 | Package / Case Nonstandard |
Current Rating (Max) 5A | Base Product Number |
DC Resistance (DCR) (Max) 48mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,00000 € | 29,00 € |
| 12 | 23,48583 € | 281,83 € |
| 36 | 21,40194 € | 770,47 € |
| 60 | 20,49867 € | 1 229,92 € |
| 108 | 19,50778 € | 2 106,84 € |
| 252 | 19,48397 € | 4 909,96 € |
| Unit Price without VAT: | 29,00000 € |
|---|---|
| Unit Price with VAT: | 34,80000 € |

