


DKIH-3352-254K-NK | |
|---|---|
DigiKey Part Number | 486-3238-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3352-254K-NK |
Description | CMC 25A 3LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 25A DCR 1.2mOhm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600V |
Manufacturer SCHURTER Inc. | Operating Temperature -40°C ~ 100°C |
Series | Approval Agency ENEC, UR |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 2.087" Dia (53.00mm) |
Number of Lines 3 | Height (Max) 1.220" (31.00mm) |
Current Rating (Max) 25A | Package / Case Horizontal, 6 PC Pin |
DC Resistance (DCR) (Max) 1.2mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 28,50650 € | 570,13 € |
| Unit Price without VAT: | 28,50650 € |
|---|---|
| Unit Price with VAT: | 34,20780 € |

