DKFS-6248
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKFS-6248-0102

DigiKey Part Number
486-3164-ND
Manufacturer
Manufacturer Product Number
DKFS-6248-0102
Description
CMC 900MA 2LN SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 900mA DCR 240mOhm
Datasheet
 Datasheet
EDA/CAD Models
DKFS-6248-0102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
900mA
DC Resistance (DCR) (Max)
240mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.421" L x 0.323" W (10.70mm x 8.20mm)
Package / Case
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,58000 €4,58 €
103,76400 €37,64 €
253,48280 €87,07 €
503,28360 €164,18 €
1762,95165 €519,49 €
3522,78366 €979,85 €
5282,68994 €1 420,29 €
1 0562,58627 €2 731,10 €
Manufacturers Standard Package
Unit Price without VAT:4,58000 €
Unit Price with VAT:5,49600 €