Inductor 5 A 70mOhm Radial, Horizontal - Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFSG-33-0001

DigiKey Part Number
486-5770-ND
Manufacturer
Manufacturer Product Number
DFSG-33-0001
Description
FIXED IND 5A 70 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Inductor 5 A 70mOhm Radial, Horizontal - Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
DFSG-33-0001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
70mOhm
Mfr
Operating Temperature
-25°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Horizontal - Corner Terminals
Part Status
Active
Size / Dimension
1.299" L x 1.299" W (33.00mm x 33.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
608,13383 €488,03 €
Unit Price without VAT:8,13383 €
Unit Price with VAT:9,76060 €