
DFKF-28-0005 | |
|---|---|
DigiKey Part Number | 486-3134-ND |
Manufacturer | |
Manufacturer Product Number | DFKF-28-0005 |
Description | CMC 4A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DFKF-28-0005 Models |
Category | DC Resistance (DCR) (Max) 28mOhm |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 440V |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.114" L x 1.079" W (28.30mm x 27.40mm) |
Number of Lines 2 | Package / Case Radial - 4 Leads |
Current Rating (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,98200 € | 39,82 € |
| 40 | 3,53975 € | 141,59 € |
| 80 | 3,33775 € | 267,02 € |
| 120 | 3,22508 € | 387,01 € |
| 280 | 3,00196 € | 840,55 € |
| 520 | 2,84906 € | 1 481,51 € |
| 1 000 | 2,69621 € | 2 696,21 € |
| 2 520 | 2,66656 € | 6 719,73 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,80800 € |

