
3-107-474 | |
|---|---|
DigiKey Part Number | 486-3-107-474-ND |
Manufacturer | |
Manufacturer Product Number | 3-107-474 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Earth Line Choke, Shielded, V-Lock Notch |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.80mm x 49.30mm |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Voltage Rating - Appliance Inlet 250VAC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Approval Agency cURus, ENEC |
Current Rating - Filter 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 28,19050 € | 563,81 € |
| Unit Price without VAT: | 28,19050 € |
|---|---|
| Unit Price with VAT: | 33,82860 € |

