



9855.1200 | |
|---|---|
DigiKey Part Number | 486-2447-ND |
Manufacturer | |
Manufacturer Product Number | 9855.1200 |
Description | ROUND STANDOFF M5 NYLON 51MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M5 Nylon, Brass Insert 2.008" (51.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.492" (12.50mm) | |
Between Board Height | 2.008" (51.00mm) | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,33200 € | 6,66 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,14640 € | 28,66 € |
| 50 | 1,07980 € | 53,99 € |
| 100 | 1,02030 € | 102,03 € |
| 300 | 0,93873 € | 281,62 € |
| 500 | 0,90544 € | 452,72 € |
| 1 000 | 0,86437 € | 864,37 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,89600 € |

