
8020.0516.PT | |
|---|---|
DigiKey Part Number | 486-3816-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0516.PT |
Description | FUSE CERAMIC 1.6A 250VAC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 17.5 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -20°C ~ 70°C |
Fuse Type | Size / Dimension 0.154" Dia x 0.433" L (3.90mm x 11.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65600 € | 3,28 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,50200 € | 25,10 € |
| 100 | 0,46320 € | 46,32 € |
| 250 | 0,41640 € | 104,10 € |
| 500 | 0,38400 € | 192,00 € |
| 1 000 | 0,35403 € | 354,03 € |
| 5 000 | 0,29258 € | 1 462,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

